-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0428192212
|
Avnet Americas | Conn Wire to Board HDR 2 POS 10mm Solder ST Thru-Hole Tray - Trays (Alt: 0428192212) RoHS: Compliant Min Qty: 1872 Package Multiple: 1872 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$2.4108 | Buy Now |
DISTI #
54AH8029
|
Avnet Americas | Conn Wire to Board HDR 2 POS 10mm Solder ST Thru-Hole Tray - Bulk (Alt: 54AH8029) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 2 Partner Stock |
|
$3.5200 / $5.4300 | Buy Now |
DISTI #
538-42819-2212
|
Mouser Electronics | Headers & Wire Housings MiniFit Sr Hdr Vert 062 Clip 2 Ckt Tin RoHS: Compliant | 925 |
|
$3.3400 / $5.7600 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 2 POS 10mm Solder ST Thru-Hole 2 Terminal 1 Port Mini-Fit Sr™ Tray RoHS: Compliant |
805 Partner Stock |
|
$2.5200 / $3.2900 | Buy Now |
|
Bristol Electronics | 669 |
|
RFQ | ||
|
Quest Components | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 28 |
|
$2.7732 / $5.5464 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 403 |
|
$3.0505 / $5.5464 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 22 |
|
$3.6976 / $5.5464 | Buy Now |
DISTI #
42819-2212
|
TTI | Headers & Wire Housings MiniFit Sr Hdr Vert 062 Clip 2 Ckt Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 13 Container: Tray |
Americas - 25051 In Stock |
|
$2.4600 / $3.2100 | Buy Now |
DISTI #
0428192212
|
Avnet Americas | Conn Wire to Board HDR 2 POS 10mm Solder ST Thru-Hole Tray - Trays (Alt: 0428192212) RoHS: Compliant Min Qty: 1872 Package Multiple: 1872 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$2.4108 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42819-2212
Molex
Buy Now
Datasheet
|
Compare Parts:
42819-2212
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.555 inch | |
Body Depth | 0.827 inch | |
Body Length | 0.937 inch | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 1.5 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 50 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 10.0076 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 42819-2212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42819-2212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
428192213 | Power Connector, 2 Contact(s), Male, Solder Terminal, | Molex | 42819-2212 vs 428192213 |
42819-2213 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, | Molex | 42819-2212 vs 42819-2213 |
428192212 | Power Connector, 2 Contact(s), Male, Solder Terminal, | Molex | 42819-2212 vs 428192212 |