-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H9116
|
Newark | Minifit Sr Hdr Vert 250 Clip 2 Ckt Gold |Molex 42819-2243 Min Qty: 1872 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 | Buy Now |
DISTI #
0428192243
|
Avnet Americas | Conn Wire to Board HDR 2 POS 10mm Solder ST Thru-Hole Tray - Trays (Alt: 0428192243) RoHS: Compliant Min Qty: 1872 Package Multiple: 1872 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$2.6978 / $3.8463 | Buy Now |
DISTI #
538-42819-2243
|
Mouser Electronics | Headers & Wire Housings MiniFit Sr Hdr Vert 250 Clip 2 Ckt Gold RoHS: Compliant | 1827 |
|
$3.2000 / $5.5200 | Buy Now |
|
Onlinecomponents.com | 10.00mm Pitch Mini-Fit Sr.™ Header, Single Row, Vertical, 2 Circuits, 6.35mm PCB Thickness, 0.76µm Gold (Au) Selective Plating RoHS: Compliant | 0 |
|
$2.7900 / $2.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42819-2243
Molex
Buy Now
Datasheet
|
Compare Parts:
42819-2243
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.555 inch | |
Body Depth | 0.827 inch | |
Body Length | 0.937 inch | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1.5 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 50 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 42819-2243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42819-2243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM4301H-Y | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 42819-2243 vs HM4301H-Y |
HM4301V-Y | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 42819-2243 vs HM4301V-Y |
609090302118001 | CONNECTOR, 2 CONTACT(S), MALE, POWER CONNECTOR, PLUG | KYOCERA Crystal Device Corporation | 42819-2243 vs 609090302118001 |
C61-002-050-BGGMA | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug | Mitsumi Electric Co Ltd | 42819-2243 vs C61-002-050-BGGMA |
6-176976-2 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 42819-2243 vs 6-176976-2 |
PET-02-01-S-VT | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | 42819-2243 vs PET-02-01-S-VT |
HM4301E-C | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 42819-2243 vs HM4301E-C |
HM2301E-LP2 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 42819-2243 vs HM2301E-LP2 |
IP7-02-05.0-L-S-1-TR | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | 42819-2243 vs IP7-02-05.0-L-S-1-TR |
HM4301E-Y | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 42819-2243 vs HM4301E-Y |