42819-5212
Molex
Description: Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle,

Overview of 42819-5212 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
TLP5212 Toshiba Electronic Devices & Storage Corporation Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L
SER8052-122MEB Coilcraft Inc General Purpose Inductor, 1.2uH, 20%, Ferrite-Core, 3335
SER1052-122MLB Coilcraft Inc General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT

Price & Stock for 42819-5212 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 56H9132
Newark Header Connector, pcb Mount, recept,5 Contacts, pin,0.394 Pitch, pc Tail Terminal, polarized Lck Rohs Compliant: Yes |Molex 42819-5212 RoHS: Compliant Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $9.0100
  • 1,000 $7.9700
$7.9700 / $9.0100 Buy Now
DISTI # 538-42819-5212
Mouser Electronics Headers & Wire Housings MiniFit Sr Hdr Vert 062 Clip 5 Ckt Tin RoHS: Compliant 538
  • 1 $12.8300
  • 10 $11.3700
  • 25 $11.1300
  • 100 $10.5600
  • 216 $9.0300
  • 432 $8.4900
$8.4900 / $12.8300 Buy Now
DISTI # 70191487
RS Mini-Fit Sr. Vertical Header Tin Plated, 5 Circuits | Molex Incorporated 42819-5212 RoHS: Compliant Min Qty: 864 Package Multiple: 1 Container: Bulk 0
  • 864 $12.1400
$12.1400 RFQ
Onlinecomponents.com Conn Wire to Board HDR 5 POS 10mm Solder ST Thru-Hole Mini-Fit Sr™ Tray RoHS: Compliant 0
  • 864 $7.7900
  • 1,000 $7.2700
  • 2,500 $6.7900
$6.7900 / $7.7900 Buy Now
Bristol Electronics   50
RFQ
Quest Components 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER 1
  • 1 $12.0750
$12.0750 Buy Now

CAD Models for 42819-5212 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 42819-5212 by Molex

42819-5212
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.555 inch
Body Depth
0.827 inch
Body Length
2.118 inch
Connector Type
POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
BRIGHT TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
1.5 mΩ
Contact Style
BLADE PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
2200VAC V
Durability
30 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
9.7856 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE46
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.394 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
POLARIZED LCK
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.3688 mm
Plating Thickness
100u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
50 A
Reference Standard
UL
Terminal Length
0.137 inch
Terminal Pitch
10.0076 mm
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Withdrawl Force-Min
4.8928 N
Want to compare parts?
  1. 42819-5212
    Molex
    Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle,
    VS

Alternate Parts for 42819-5212

This table gives cross-reference parts and alternative options found for 42819-5212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42819-5212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
214918 Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT ERNI 42819-5212 vs 214918
HR31-5.08R-5PDL(71) Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle Hirose Electric Co Ltd 42819-5212 vs HR31-5.08R-5PDL(71)
HR31-5.08RA-5PDL(01) Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle Hirose Electric Co Ltd 42819-5212 vs HR31-5.08RA-5PDL(01)
HR31-5.08R-5PD(71) Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle Hirose Electric Co Ltd 42819-5212 vs HR31-5.08R-5PD(71)
214919 Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT ERNI 42819-5212 vs 214919
HR31-5.08R-5PD(75) Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle Hirose Electric Co Ltd 42819-5212 vs HR31-5.08R-5PD(75)
HR31-5.08RA-5PDL(03) Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle Hirose Electric Co Ltd 42819-5212 vs HR31-5.08RA-5PDL(03)
35605-6114-A00PE 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics 42819-5212 vs 35605-6114-A00PE
71231-0008 Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle Molex 42819-5212 vs 71231-0008
HR31-5.08RA-5PD(76) Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle Hirose Electric Co Ltd 42819-5212 vs HR31-5.08RA-5PD(76)

Related Parts for 42819-5212

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 42819-5212 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 42819-5212 by Molex

Select Manufacturer
Which Manufacturer of 42819-5212 would you like to use for your alert(s)?
  • Please alert me when 42819-5212 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 42819-5212 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 42819-5212 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 42819-5212 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 42819-5212.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 42819-5212 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: