Part Details for 428195223 by Molex
Overview of 428195223 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 428195223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0428195223
|
Avnet Americas | Conn Wire to Board HDR 5 POS 10mm Solder ST Thru-Hole Tray - Trays (Alt: 0428195223) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$6.7760 / $9.6717 | Buy Now |
DISTI #
428195223
|
Avnet Abacus | Conn Wire to Board HDR 5 POS 10mm Solder ST Thru-Hole Tray (Alt: 428195223) RoHS: Compliant Min Qty: 864 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
428195223
|
Avnet Abacus | Conn Wire to Board HDR 5 POS 10mm Solder ST Thru-Hole Tray (Alt: 428195223) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 428195223
428195223 CAD Models
428195223 Part Data Attributes
|
428195223
Molex
Buy Now
Datasheet
|
Compare Parts:
428195223
Molex
Power Connector, 5 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Body Breadth | 0.555 inch | |
Body Depth | 0.827 inch | |
Body Length | 2.118 inch | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 1.5 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 29.3568 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 50 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |