Part Details for 4282-8SG-300 by Switchcraft Conxall
Overview of 4282-8SG-300 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4282-8SG-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1243-ND
|
DigiKey | CONN RCPT FMALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
49 In Stock |
|
$12.4533 / $17.4300 | Buy Now |
DISTI #
502-4282-8SG-300
|
Mouser Electronics | Standard Circular Connector 8P SOCKET PNL MNT RoHS: Compliant | 109 |
|
$10.1900 / $16.1400 | Buy Now |
DISTI #
70025499
|
RS | Connector, #20, Solder Cup, 8, Socket, Gold over Nickel, -55 to +125 C, 600 V | Conxall 4282-8SG-300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 5 |
|
$15.8100 | Buy Now |
|
Onlinecomponents.com | Conn Field Installable SKT 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port RoHS: Compliant |
335 In Stock |
|
$9.8900 / $14.9600 | Buy Now |
|
Quest Components | CONN SOCKET PANEL MNT MULTI 8PIN | 5 |
|
$11.7113 / $15.6150 | Buy Now |
DISTI #
42828SG300
|
TTI | Standard Circular Connector PANEL 08P #20 SOCKET,SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 2300 In Stock |
|
$10.0800 / $14.5000 | Buy Now |
|
Electroshield | Multi-Con-X Plastic Connector Panel Mount Receptacle 8 Socket - Solder Contacts | 7 |
|
$13.5000 / $16.6100 | Buy Now |
DISTI #
000000000000734652
|
Sager | Standard Circular Connector 8P SOCKET PNL MNT Min Qty: 1 | 0 |
|
$10.4100 / $14.6600 | Buy Now |
DISTI #
4282-8SG-300
|
Avnet Abacus | Conn Circular SKT 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port (Alt: 4282-8SG-300) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Field Installable SKT 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port RoHS: Compliant |
335 In Stock |
|
$9.8900 / $14.9600 | Buy Now |
Part Details for 4282-8SG-300
4282-8SG-300 CAD Models
4282-8SG-300 Part Data Attributes
|
4282-8SG-300
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
4282-8SG-300
Switchcraft Conxall
Circular Connector, 8 Contact(s), Polyamide, Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |