-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H9170
|
Newark | Header Connector,pcb Mount,recept,4 Contacts,pin,0.394 Pitch,wrap Post Terminal,polarized Lck |Molex 42820-4242 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7200 / $10.5500 | Buy Now |
DISTI #
538-42820-4242
|
Mouser Electronics | Headers & Wire Housings MiniFit Sr HDR 250 Clip 4 Ckt Tin RoHS: Compliant | 0 |
|
$8.5800 / $9.1900 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 4 POS 10mm Solder RA Thru-Hole Mini-Fit Sr™ Tube RoHS: Compliant | 0 |
|
$6.5200 / $9.2200 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 25 |
|
$9.6525 / $12.8700 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 8 |
|
$2.8650 / $5.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42820-4242
Molex
Buy Now
Datasheet
|
Compare Parts:
42820-4242
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT SR | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.421 inch | |
Body Depth | 0.827 inch | |
Body Length | 1.61 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE | |
Terminal Pitch | 10.0076 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 42820-4242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42820-4242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71231-0306 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | 42820-4242 vs 71231-0306 |
44068-0255 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | 42820-4242 vs 44068-0255 |
94213-1014 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 42820-4242 vs 94213-1014 |
71231-0006 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | 42820-4242 vs 71231-0006 |
1-178314-3 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 42820-4242 vs 1-178314-3 |
44068-0266 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | 42820-4242 vs 44068-0266 |
PX10-AD4WP | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | 42820-4242 vs PX10-AD4WP |
43810-0265 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 42820-4242 vs 43810-0265 |
9090-4R | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | ABB Installation Products Inc | 42820-4242 vs 9090-4R |
43810-0276 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 42820-4242 vs 43810-0276 |