Part Details for 4284-1 by Switchcraft Conxall
Overview of 4284-1 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4284-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
502-4284-1
|
Mouser Electronics | Standard Circular Connector Backshell RoHS: Compliant | 1 |
|
$0.9610 / $2.3400 | Buy Now |
DISTI #
CXA4284-1
|
Heilind Electronics | Americas - 750 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant |
500 In Stock |
|
$0.9820 / $1.4770 | Buy Now |
DISTI #
66428200
|
Verical | 4284-1 Min Qty: 50 Package Multiple: 25 Date Code: 2304 | Americas - 500 |
|
$1.4559 / $1.9603 | Buy Now |
DISTI #
CXA4284-1
|
Interstate Connecting Components | 250 |
|
Buy Now | ||
|
Master Electronics | RoHS: Compliant |
500 In Stock |
|
$0.9820 / $1.4770 | Buy Now |