Part Details for 4284 by Pomona Electronics
Overview of 4284 by Pomona Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4284
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F2213
|
Newark | Rf/Coaxial Adapter, Sma Jack-Sma Jack, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:-, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Pomona 4284 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.9900 | Buy Now |
DISTI #
501-1340-ND
|
DigiKey | CONN ADAPT JACK-JACK SMA Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
16 In Stock |
|
$15.2876 / $15.5900 | Buy Now |
DISTI #
565-4284
|
Mouser Electronics | RF Adapters - In Series SMA (F-F) RoHS: Compliant | 6 |
|
$15.2900 | Buy Now |
DISTI #
V36:1790_06887481
|
Arrow Electronics | Conn SMA Adapter 0Hz to 12.4GHz 50Ohm ST RCP/RCP Gold RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2408 | Americas - 5 |
|
$15.2600 | Buy Now |
DISTI #
70198121
|
RS | Adapter SMA Beryllium Copper Beryllium Copper 1000 V (RMS) @ 60 Hz | Pomona Electronics 4284 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$15.7800 / $18.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.2900 / $17.9900 | Buy Now |
DISTI #
78956057
|
Verical | Conn SMA Adapter 0Hz to 12.4GHz 50Ohm ST RCP/RCP Gold RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2408 | Americas - 5 |
|
$15.2600 | Buy Now |
|
Quest Components | 4 |
|
$30.0000 | Buy Now | |
|
Quest Components | 6 |
|
$32.4480 | Buy Now | |
DISTI #
34978.1
|
TestEquity LLC | Pomona 4284 Adapter, SMA, Female To Female, 1000 V, Beryllium Copper, Teflon | 0 |
|
$17.9900 | Buy Now |
Part Details for 4284
4284 CAD Models
4284 Part Data Attributes
|
4284
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4284
Pomona Electronics
RF Connector Adapter, SMA-SMA, Cable Mount, Female-Female, Jack-jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Pomona Electronics | |
Adapter Style | SMA-SMA | |
Additional Feature | ROHS COMPLIANT | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BRASS | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |