Part Details for 428521320811 by Wurth Elektronik
Results Overview of 428521320811 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
428521320811 Information
428521320811 by Wurth Elektronik is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 428521320811
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
732-6980-1-ND
|
DigiKey | SW ROTARY DIP BCD COMP 0.15A 24V Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
797 In Stock |
|
$3.9222 / $7.4500 | Buy Now |
|
DISTI #
710-428521320811
|
Mouser Electronics | Rotary Switches WS-ROSV Rot Swi IP67 10Pos Hor Rd Arrw bl RoHS: Compliant | 0 |
|
$4.3500 / $4.8700 | Order Now |
|
|
Bristol Electronics | Min Qty: 1 | 517 |
|
$3.0766 / $7.5040 | Buy Now |
|
|
Quest Components | 413 |
|
$4.3550 / $10.0500 | Buy Now | |
|
|
Quest Components | 413 |
|
$6.0300 / $12.0600 | Buy Now |
US Tariff Estimator: 428521320811 by Wurth Elektronik
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 428521320811
428521320811 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
428521320811 Part Data Attributes
|
|
428521320811
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
428521320811
Wurth Elektronik
10x10mm washable SMD arrow type WS-ROSV
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs And Reach Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.20 | |
| Actuator Color | Blue | |
| Actuator Length | 0.087 Inch | |
| Actuator Material | Polyamide | |
| Actuator Type | Arrow Type | |
| Body Breadth | 10 Mm | |
| Body Color | Gray | |
| Body Height | 4.3 Mm | |
| Body Length or Diameter | 10 Mm | |
| Center Contact Plating | Gold | |
| Contact (AC) Max Rating R Load | A@Vac | |
| Contact Current(DC)-Max | 0.15 A | |
| Contact (DC) Max Rating R Load | .15a@24vdc | |
| Contact Resistance | 0.2 MΩ | |
| Contact Voltage(DC)-Max | 24 V | |
| Dielectric Withstand Volts | 250vac V | |
| Electrical Life | 10000 Cycle(S) | |
| End Contact Plating | Gold | |
| Indexing Angle | 36 Deg | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount-Straight | |
| Number of Positions | 10 | |
| Number of Switch Sections | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Tape And Reel | |
| Solderability | Reflow | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Complement | |
| Switch Type | Rotary Coded Switch | |
| Terminal Finish | Gold (Au) | |
| Termination Type | Solder |
428521320811 Frequently Asked Questions (FAQ)
-
Wurth Elektronik provides a recommended PCB layout in their application notes, which includes guidelines for pad size, spacing, and thermal vias to ensure optimal thermal performance and signal integrity.
-
The 428521320811 has a thermal pad on the bottom, which should be connected to a thermal plane on the PCB to dissipate heat. A thermal interface material (TIM) can be used to improve heat transfer between the component and the PCB.
-
The 428521320811 is rated for operation from -40°C to +125°C, but the maximum operating temperature range may vary depending on the specific application and environmental conditions.
-
Follow Wurth Elektronik's recommended soldering profile, and ensure that the PCB is designed with adequate solder mask and clearance around the component. Use a solder with a melting point compatible with the component's rating.
-
The 428521320811 is designed to meet EMI and RFI requirements, but additional shielding or filtering may be necessary depending on the specific application and regulatory requirements. Consult Wurth Elektronik's application notes and relevant industry standards for guidance.