-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ7940
|
Newark | Modular Conn, Jack, 6P6C, 1Port, Th Rohs Compliant: Yes |Molex 42878-6216 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 769 |
|
$1.8100 / $2.0400 | Buy Now |
DISTI #
30AC4654
|
Newark | Modjack 062 Flush Lopro W/O Clip 6/6 Rohs Compliant: Yes |Molex 42878-6216 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5640 | Buy Now |
DISTI #
56H9232
|
Newark | Phone Connector,pcb Mount,6 Contacts,skt,pc Tail Terminal,locking Rohs Compliant: Yes |Molex 42878-6216 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7670 | Buy Now |
DISTI #
0428786216
|
Avnet Americas | Conn RJ-11 F 6 POS 1.02mm Solder ST Thru-Hole 6 Terminal 1 Port Tray Cat 3 - Trays (Alt: 0428786216) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7254 / $0.8436 | Buy Now |
DISTI #
538-42878-6216
|
Mouser Electronics | Modular Connectors / Ethernet Connectors ModJack 062 Flush LOPRO W/O CLIP 6/6 RoHS: Compliant | 3035 |
|
$0.7010 / $1.4000 | Buy Now |
DISTI #
71456649
|
RS | ModJack 062 Flush LoPro W/O Clip 6/6 | Molex Incorporated 42878-6216 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $1.3900 | RFQ |
|
Onlinecomponents.com | Modular Jack, Vertical, Low Profile, 6/6, Panel Stops RoHS: Compliant |
1000 Partner Stock |
|
$0.6690 / $0.9860 | Buy Now |
DISTI #
0428786216
|
Avnet Americas | Conn RJ-11 F 6 POS 1.02mm Solder ST Thru-Hole 6 Terminal 1 Port Tray Cat 3 - Trays (Alt: 0428786216) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7254 / $0.8436 | Buy Now |
DISTI #
0428786216
|
Avnet Americas | Conn RJ-11 F 6 POS 1.02mm Solder ST Thru-Hole 6 Terminal 1 Port Tray Cat 3 - Trays (Alt: 0428786216) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7254 / $0.8436 | Buy Now |
DISTI #
0428786216
|
Avnet Asia | Conn RJ-11 F 6 POS 1.02mm Solder ST Thru-Hole 6 Terminal 1 Port Tray Cat 3 (Alt: 0428786216) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 8 Weeks, 6 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42878-6216
Molex
Buy Now
Datasheet
|
Compare Parts:
42878-6216
Molex
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.625 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |