-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M3647
|
Newark | Cat3 Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Molex 42878-8410 (Alternate Part Number: 800754383233 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1084 |
|
$1.1900 / $1.4000 | Buy Now |
DISTI #
0428788410
|
Avnet Americas | Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray Cat 3 - Trays (Alt: 0428788410) RoHS: Compliant Min Qty: 1470 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 1572 |
|
$0.8379 / $0.9228 | Buy Now |
DISTI #
25M3647
|
Avnet Americas | Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray Cat 3 - Bulk (Alt: 25M3647) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Bulk | 1084 Partner Stock |
|
$1.5600 / $2.2400 | Buy Now |
DISTI #
538-42878-8410
|
Mouser Electronics | Modular Connectors / Ethernet Connectors VERT 8/8 RJ-45 flangeless low pro RoHS: Compliant | 2013 |
|
$0.9860 / $2.1200 | Buy Now |
DISTI #
71456673
|
RS | ModJack 062 Flgls LoPro W/O Clip 8/8 | Molex Incorporated 42878-8410 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 / $2.0900 | RFQ |
|
Bisco Industries | 18 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray RoHS: Compliant | 0 |
|
$0.8100 / $1.1000 | Buy Now |
DISTI #
77306044
|
Verical | Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 1936 |
|
$1.6503 / $1.8485 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 8 Contacts, Skt, Pc Tail Terminal, Locking | 8 |
|
$1.3453 / $1.4623 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 8 Contacts, Skt, Pc Tail Terminal, Locking | 9 |
|
$1.5260 / $1.9075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42878-8410
Molex
Buy Now
Datasheet
|
Compare Parts:
42878-8410
Molex
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.625 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.61 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 45 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 42878-8410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42878-8410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
428788410 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, | Molex | 42878-8410 vs 428788410 |