Part Details for 429-13-258-41-540000 by Mill-Max Mfg Corp
Overview of 429-13-258-41-540000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 429-13-258-41-540000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-4291325841540000
|
Mouser Electronics | Headers & Wire Housings STANDARD SOCKET HEADER RoHS: Compliant | 0 |
|
$28.2000 / $30.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$25.0100 | Buy Now |
DISTI #
000000000006185299
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$14.5300 / $37.3800 | Buy Now |
Part Details for 429-13-258-41-540000
429-13-258-41-540000 CAD Models
429-13-258-41-540000 Part Data Attributes
|
429-13-258-41-540000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
429-13-258-41-540000
Mill-Max Mfg Corp
IC Socket, DIP58, 58 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP58 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 58 |