429-41-230-41-540000
Mill-Max Mfg Corp
Description: Board Connector

Overview of 429-41-230-41-540000 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
54FCT540-000 Renesas Electronics Corporation INV OCTAL BUFFER/LINE DRIVER - CNMOS VOH LEVELS
10106125-4000002LF Amphenol Communications Solutions PwrBlade+® , Power Connectors, 4HP PF, Right Angle, Header.
10106125-4000003LF Amphenol Communications Solutions PwrBlade+®,Power Connectors Right Angle, Header, 4HP Press Fit

Price & Stock for 429-41-230-41-540000 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 429-41-230-41-540000-ND
DigiKey CONN RCPT 30POS 0.1 GOLD PCB Min Qty: 50 Lead time: 2 Weeks Container: Tube Temporarily Out of Stock
  • 50 $18.5632
$18.5632 Buy Now
DISTI # 575-4294123041540000
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 104 $15.7800
  • 250 $15.2800
  • 500 $15.0900
$15.0900 / $15.7800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk 0
Bulk
  • 50 $14.7700
$14.7700 Buy Now
DISTI # 000000000005682579
Sager Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 0
  • 50 $23.7900
  • 100 $15.8300
  • 250 $10.8000
  • 500 $8.8800
  • 1,000 $7.5000
  • 2,500 $6.4200
$6.4200 / $23.7900 Buy Now

CAD Models for 429-41-230-41-540000 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 429-41-230-41-540000 by Mill-Max Mfg Corp

429-41-230-41-540000
Mill-Max Mfg Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Mill-Max
Body Breadth
0.2 inch
Body Depth
0.11 inch
Body Length
1.5 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Design
MACHINED
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Durability
1000 Cycles
Filter Feature
NO
Insulation Resistance
10000000000 Ω
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
10u inch
Rated Current (Signal)
3 A
Terminal Length
0.18 inch
Termination Type
SOLDER
Total Number of Contacts
30
Want to compare parts?
  1. 429-41-230-41-540000
    Mill-Max Mfg Corp
    Board Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 429-41-230-41-540000 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 429-41-230-41-540000 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 429-41-230-41-540000 would you like to use for your alert(s)?
  • Please alert me when 429-41-230-41-540000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 429-41-230-41-540000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 429-41-230-41-540000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 429-41-230-41-540000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 429-41-230-41-540000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 429-41-230-41-540000 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: