Part Details for 4290 by Switchcraft Conxall
Overview of 4290 by Switchcraft Conxall
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4290-ND
|
DigiKey | CONN O-RING BLACK Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3020 | Buy Now |
DISTI #
502-4290
|
Mouser Electronics | Standard Circular Connector MULTI CON-X O-RING RoHS: Compliant | 0 |
|
$0.2240 / $0.3000 | Order Now |
DISTI #
70935090
|
RS | MULTI CON-X O-RING | Conxall 4290 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2450 / $0.2580 | RFQ |
DISTI #
CXA4290
|
Heilind Electronics | MULTI CON-X O-RING | Americas - 11250 in Stock |
|
$0.2295 / $0.2979 | Buy Now |
|
Onlinecomponents.com | Conn SMA-BNC Adapter M/F 0Hz to 12.4GHz 50Ohm ST Gold RoHS: Compliant |
300 In Stock |
|
$0.2367 / $0.4528 | Buy Now |
DISTI #
69838851
|
Verical | 4290 Min Qty: 200 Package Multiple: 100 Date Code: 2334 | Americas - 300 |
|
$0.6289 | Buy Now |
|
Electroshield | Gasket / O-Ring for Multi-Con-X Black Neoprene Rubber | 27836 |
|
$0.1600 / $0.2100 | Buy Now |
DISTI #
CXA4290
|
Interstate Connecting Components | MULTI CON-X O-RING | 3750 |
|
$0.2295 / $0.2979 | Buy Now |
DISTI #
000000000002652154
|
Sager | Standard Circular Connector MULTI CON-X O-RING Min Qty: 1 | 0 |
|
$0.1515 / $0.1919 | Buy Now |
DISTI #
4290
|
Avnet Abacus | SWT4290 (Alt: 4290) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4290
4290 CAD Models
4290 Part Data Attributes:
|
4290
Switchcraft Conxall
Buy Now
|
Compare Parts:
4290
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |