Part Details for 4291-BCE-S-003-000 by TE Connectivity
Overview of 4291-BCE-S-003-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4291IUF#TRPBF | Analog Devices | 4-Port PoE/PoE+ PSE Cntr | |
LTC4291IUF-1#PBF | Analog Devices | 4-Port PoE/PoE+ PSE Cntr | |
LTC4291IUF-1#TRPBF | Analog Devices | 4-Port PoE/PoE+ PSE Cntr |
Price & Stock for 4291-BCE-S-003-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4291-BCE-S-003-000
|
Avnet Americas | Pressure Sensor 2.5psi to 14.9psi Gauge 16-Pin SOIC Stick - Bulk (Alt: 4291-BCE-S-003-000) Min Qty: 450 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS4291-BCE-S-003-000
|
Heilind Electronics | 3 PSI GAUGE SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6600 / $37.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6600 / $37.3000 | Buy Now |
DISTI #
TSS4291-BCE-S-003-000
|
Interstate Connecting Components | 3 PSI GAUGE SENSOR | 0 |
|
Buy Now | |
DISTI #
4291-BCES003000
|
Richardson RFPD | PRESSURE SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006275787
|
Sager | TE Connectivity 3 PSI Gauge Sensor Min Qty: 1 | 0 |
|
$15.1000 / $18.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.6600 / $37.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.6600 / $37.3000 | Buy Now |
Part Details for 4291-BCE-S-003-000
4291-BCE-S-003-000 CAD Models
4291-BCE-S-003-000 Part Data Attributes
|
4291-BCE-S-003-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4291-BCE-S-003-000
TE Connectivity
Piezoresistive Sensor, 2.9Psi Max, 1.5%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1.5% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 10.26 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C | |
Pressure Range-Max | 2.9 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |