Part Details for 4295-015601 by Wieson Technologies Co Ltd
Overview of 4295-015601 by Wieson Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4295-015601
4295-015601 CAD Models
4295-015601 Part Data Attributes
|
4295-015601
Wieson Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
4295-015601
Wieson Technologies Co Ltd
Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WIESON TECHNOLOGIES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.165 inch | |
Body Depth | 0.118 inch | |
Body Length | 0.65 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.096 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3942 mm | |
Plating Thickness | 3u inch | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 56 |
Alternate Parts for 4295-015601
This table gives cross-reference parts and alternative options found for 4295-015601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4295-015601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51732-091LF | PwrBlade®, Power Supply Connectors, 8P 16S Right Angle Header. | Amphenol Communications Solutions | 4295-015601 vs 51732-091LF |
G4295-015611 | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Plug | Wieson Technologies Co Ltd | 4295-015601 vs G4295-015611 |
10106124-8004001LF | Board Connector, 24 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 4295-015601 vs 10106124-8004001LF |
51732-091 | Board Connector, 24 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 4295-015601 vs 51732-091 |
10106124-8004002LF | Board Connector, 24 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 4295-015601 vs 10106124-8004002LF |
51732-091LF | Board Connector, 24 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, | Amphenol FCi | 4295-015601 vs 51732-091LF |