Part Details for 4296 by Switchcraft Conxall
Overview of 4296 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4296AUK-1#PBF | Analog Devices | Power-over-Data_Lines PSE Cont | |
10142963-107KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 7 position, side to side, Top latch | |
10142963-205KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 5 position, side to side, Top latch |
Price & Stock for 4296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC3477-ND
|
DigiKey | CONN FLANGE ADAPTER BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
72 In Stock |
|
$2.5806 / $4.0500 | Buy Now |
DISTI #
502-4296
|
Mouser Electronics | Standard Circular Connector MLT CON FLANGE ADPTR X SQUARE RoHS: Compliant | 186 |
|
$2.1700 / $3.5700 | Buy Now |
DISTI #
70935094
|
RS | MULTI CON-X SQUARE FLANGE ADPTR | Conxall 4296 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2400 / $2.3500 | RFQ |
|
Onlinecomponents.com | Conn SMA-Type N Adapter M/M 0Hz to 12.4GHz 50Ohm ST Gold RoHS: Compliant | 0 |
|
$1.8300 / $2.2700 | Buy Now |
|
Electroshield | Flange Adapter for Multi-Con-X Square Black Nylon | 450 |
|
$2.1700 / $2.4500 | Buy Now |
DISTI #
000000000002652157
|
Sager | Standard Circular Connector MLT CON FLANGE ADPTR X SQUARE Min Qty: 1 | 0 |
|
$2.0400 / $2.5500 | Buy Now |
Part Details for 4296
4296 CAD Models
4296 Part Data Attributes
|
4296
Switchcraft Conxall
Buy Now
|
Compare Parts:
4296
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |