Part Details for 4297 by Pomona Electronics
Overview of 4297 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98426-G16-04-297LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 8 Positions, 2.00mm (0.079in) Pitch. | |
98426-S16-04-297LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 8 Positions, 2.00mm (0.079in) Pitch. | |
BQ24297RGER | Texas Instruments | I2C Controlled 3A Single Cell USB NVDC-1 Charger with Adjustable Voltage USB OTG 24-VQFN -40 to 85 |
Price & Stock for 4297
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F367
|
Newark | Rf/Coaxial Adapter, Sma Jack-N Plug, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:N, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Pomona 4297 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$33.9900 | Buy Now |
DISTI #
4297-ND
|
DigiKey | PLUG ADAPTER, SMA FEMALE/'N'MALE Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.8880 | Buy Now |
DISTI #
565-4297
|
Mouser Electronics | RF Adapters - Between Series SMA (F)/TYPE N (M) RoHS: Compliant | 10 |
|
$28.8900 | Buy Now |
DISTI #
70198132
|
RS | Adapter SMA (f) to Type N (m) | Pomona Electronics 4297 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 6 |
|
$29.8100 / $34.6700 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn SMA-Type N Adapter F/M 0Hz to 12.4GHz 50Ohm ST Gold RoHS: Compliant |
2 In Stock |
|
$29.9100 / $33.9900 | Buy Now |
|
Quest Components | 1 |
|
$23.1922 | Buy Now | |
|
Master Electronics | Conn SMA-Type N Adapter F/M 0Hz to 12.4GHz 50Ohm ST Gold RoHS: Compliant |
2 In Stock |
|
$29.9100 / $33.9900 | Buy Now |
DISTI #
34990.1
|
TestEquity LLC | Pomona 4297 Adapter, SMA (F) to Type N (M), 50 Ohms, 335 V, Beryllium Copper, PTFE | 0 |
|
$33.9900 | Buy Now |
Part Details for 4297
4297 CAD Models
4297 Part Data Attributes
|
4297
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4297
Pomona Electronics
RF Connector Adapter, SMA-N, Cable Mount, Female-Male, Plug-jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Pomona Electronics | |
Adapter Style | SMA-N | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE-MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |