Part Details for 42R05-3113-200 by Power Dynamics Inc
Overview of 42R05-3113-200 by Power Dynamics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3113EFE#TRPBF | Analog Devices | 3A L N Buck-Boost DC/DC Conv | |
LTC3113IDHD#PBF | Analog Devices | 3A L N Buck-Boost DC/DC Conv | |
LTC3113EDHD#TRPBF | Analog Devices | 3A L N Buck-Boost DC/DC Conv |
Price & Stock for 42R05-3113-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2668-42R05-3113-200-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
581 In Stock |
|
$1.8400 / $2.0200 | Buy Now |
Part Details for 42R05-3113-200
42R05-3113-200 CAD Models
42R05-3113-200 Part Data Attributes
|
42R05-3113-200
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
42R05-3113-200
Power Dynamics Inc
Mains Power Connector, 15A, 250V, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC 60320; CSA; UL 94V-0; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250V | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 42R05-3113-200
This table gives cross-reference parts and alternative options found for 42R05-3113-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42R05-3113-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSP1.7627.2 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | 42R05-3113-200 vs GSP1.7627.2 |
GSP1.9511.1 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | 42R05-3113-200 vs GSP1.9511.1 |
KP01.1152.71 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | 42R05-3113-200 vs KP01.1152.71 |
KP01.1213.81 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | 42R05-3113-200 vs KP01.1213.81 |
GSP2.9011.13 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | 42R05-3113-200 vs GSP2.9011.13 |
GSP2.9101.13 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | 42R05-3113-200 vs GSP2.9101.13 |
GSP1.6326.2 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | 42R05-3113-200 vs GSP1.6326.2 |
GSP2.9913.13 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | 42R05-3113-200 vs GSP2.9913.13 |
GSP1.7626.2 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | 42R05-3113-200 vs GSP1.7626.2 |
KP01.1113.71 | Mains Power Connector, 15A, 250V, Male, Solder Terminal | Schurter Electronic Components | 42R05-3113-200 vs KP01.1113.71 |