Part Details for 42J10RE by Ohmite Mfg Co
Overview of 42J10RE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42J10RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8839
|
Newark | Wirewound Resistor, 10 Ohm, 2W, 5%, Resistance:10Ohm, Product Range:Ohmicone 40 Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:100V, Resistor Technology:Wirewound Rohs Compliant: Yes |Ohmite 42J10RE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.5400 | Buy Now |
DISTI #
42J10RE-ND
|
DigiKey | RES 10 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1008 In Stock |
|
$0.9489 / $3.5400 | Buy Now |
DISTI #
2485-42J10RE-ND
|
DigiKey | 2W 10 OHMS SILICONE 5% Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1.4000 | Buy Now |
DISTI #
588-42J10RE
|
Mouser Electronics | Wirewound Resistors - Through Hole 2watt 10ohm 5% Axial RoHS: Compliant | 360 |
|
$0.9480 / $2.7400 | Buy Now |
DISTI #
70022297
|
RS | Resistor, Wirewound, 10 Ohms, 2 W, +/-5%, Axial, Silicone, 100 V, 20 ga., 1.5" | Ohmite 42J10RE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0200 / $2.3800 | RFQ |
|
Onlinecomponents.com | Res Wirewound 10 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
840 In Stock 250 Factory Stock |
|
$0.9960 / $1.4460 | Buy Now |
DISTI #
42J10RE
|
TTI | Wirewound Resistors - Through Hole 2watt 10ohm 5% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.9900 / $1.0900 | Buy Now |
|
Master Electronics | Res Wirewound 10 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
840 In Stock 250 Factory Stock |
|
$0.9960 / $1.4460 | Buy Now |
Part Details for 42J10RE
42J10RE CAD Models
42J10RE Part Data Attributes
|
42J10RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
42J10RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 10ohm, 100V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.6 mm | |
Package Length | 10.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 100 V |