42J15R
Ohmite Mfg Co
Description: Fixed Resistor, Wire Wound, 2W, 15ohm, 100V, 5% +/-Tol, -20,20ppm/Cel

Overview of 42J15R by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 42J15R by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 16P1665
Newark 2W 15 Ohms Silicone 5%/Ohmite Manufacturing |Ohmite 42J15R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.8200
  • 10 $2.3100
  • 25 $2.1300
  • 50 $1.9500
  • 100 $1.7300
  • 500 $1.5500
$1.5500 / $2.8200 Buy Now
Onlinecomponents.com Res Wirewound 15 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL Alternative Product Available
  • 0 $0
$0 Buy Now
Bristol Electronics   Min Qty: 3 800
  • 3 $2.2500
  • 10 $1.6875
  • 31 $1.4062
  • 108 $0.8438
  • 357 $0.7875
$0.7875 / $2.2500 Buy Now
Quest Components   640
  • 1 $3.0000
  • 287 $0.9750
  • 616 $0.9375
$0.9375 / $3.0000 Buy Now

CAD Models for 42J15R by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 42J15R by Ohmite Mfg Co

42J15R
Ohmite Mfg Co
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
All-Welded
Lead Diameter
0.81 mm
Lead Length
38.1 mm
Number of Terminals
2
Operating Temperature-Max
275 °C
Package Diameter
5.6 mm
Package Length
10.3 mm
Package Style
Axial
Rated Power Dissipation (P)
2 W
Resistance
15 Ω
Resistor Type
FIXED RESISTOR
Series
40
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Tolerance
5%
Working Voltage
100 V
Want to compare parts?
  1. 42J15R
    Ohmite Mfg Co
    Fixed Resistor, Wire Wound, 2W, 15ohm, 100V, 5% +/-Tol, -20,20ppm/Cel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 42J15R by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 42J15R by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of 42J15R would you like to use for your alert(s)?
  • Please alert me when 42J15R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 42J15R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 42J15R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 42J15R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 42J15R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 42J15R by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: