Part Details for 42J1K2E by Ohmite Mfg Co
Overview of 42J1K2E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42J1K2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8834
|
Newark | 2 Watt 1K0 Ohm Silicone/Box Rohs Compliant: Yes |Ohmite 42J1K2E Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $2.2500 | Buy Now |
DISTI #
16P1646
|
Newark | 2 Watt 1K0 Ohm Silicone Rohs Compliant: Yes |Ohmite 42J1K2E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $3.1200 | Buy Now |
DISTI #
42J1K2E-ND
|
DigiKey | RES 1.2K OHM 5% 2W AXIAL Min Qty: 250 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8584 | Buy Now |
DISTI #
588-42J1K2E
|
Mouser Electronics | Wirewound Resistors - Through Hole 2watt 1.2K 5% Axial RoHS: Compliant | 114 |
|
$1.7300 / $2.9300 | Buy Now |
DISTI #
70580188
|
RS | RES 1.2K OHM 2W 5% AXIAL | Ohmite 42J1K2E RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4900 / $2.9300 | RFQ |
|
Onlinecomponents.com | Res Wirewound 1.2K Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant | 0 |
|
$1.5100 / $2.2600 | Buy Now |
DISTI #
Ohmite Mfg. 42J1K2E
|
PEI Genesis | Fix Res WW 2W 1200ohm 100V | 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 1.2K Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant | 0 |
|
$1.5100 / $2.2600 | Buy Now |
Part Details for 42J1K2E
42J1K2E CAD Models
42J1K2E Part Data Attributes
|
42J1K2E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
42J1K2E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 1200ohm, 100V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.6 mm | |
Package Length | 10.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 100 V |