Part Details for 42L1472 by Genteq
Overview of 42L1472 by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42L1472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8193
|
Newark | Capacitor Polypropylene Pp Film, 0.47Uf, 850V 5%, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:0.47µf, Capacitance Tolerance:± 5%, Typical Applications:Snubber, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Genteq 42L1472 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1200 / $31.7900 | Buy Now |
|
Onlinecomponents.com | Dry-Axial Leaded Capacitor - 850VAC - 0.47uF - 85°C - 0.67" Dia x 1.22". RoHS: Compliant | 0 |
|
$7.9100 / $24.5800 | Buy Now |
Part Details for 42L1472
42L1472 CAD Models
42L1472 Part Data Attributes
|
42L1472
Genteq
Buy Now
|
Compare Parts:
42L1472
Genteq
|
Samacsys Manufacturer | Genteq |