There are no models available for this part yet.
Overview of 42L2101 by Genteq
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 42L2101 by Genteq
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66F8242
|
Newark | Capacitor Polypropylene Pp Film, 1Uf, 1.2Kv 5%, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:1µf, Capacitance Tolerance:± 5%, Typical Applications:Snubber, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Genteq 42L2101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.7700 | Buy Now | |
Onlinecomponents.com | Dry-Axial Leaded Capacitor - 1200VAC - 1uF - 85°C - 1.32" Dia x 1.65". RoHS: Compliant | 0 |
|
$51.7400 / $120.4200 | Buy Now |
CAD Models for 42L2101 by Genteq
Part Data Attributes for 42L2101 by Genteq
42L2101
Genteq
|
|
---|---|
Samacsys Manufacturer
|
Genteq
|
Want to compare parts?
-
42L2101GenteqVS
-