Part Details for 42R08-3121150 by Power Dynamics Inc
Overview of 42R08-3121150 by Power Dynamics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 42R08-3121150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MAINS POWER CONNECTOR, 16/20A, 250VAC, SOLDER TERMINAL | 161 |
|
$1.8233 / $4.2075 | Buy Now |
Part Details for 42R08-3121150
42R08-3121150 CAD Models
42R08-3121150 Part Data Attributes
|
42R08-3121150
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
42R08-3121150
Power Dynamics Inc
Mains Power Connector, 16/20A, 250VAC, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 1 GROUND CONTACT ALSO AVAILABLE, STANDARDS: IEC 60320; UL 94V-0, CSA, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 16/20A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |