Part Details for 42R33-1121 by Power Dynamics Inc
Overview of 42R33-1121 by Power Dynamics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion |
Price & Stock for 42R33-1121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 112 |
|
$5.9200 / $9.6000 | Buy Now |
Part Details for 42R33-1121
42R33-1121 CAD Models
42R33-1121 Part Data Attributes
|
42R33-1121
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
42R33-1121
Power Dynamics Inc
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | UL: CSA: VDE,UL94V-0 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 42R33-1121
This table gives cross-reference parts and alternative options found for 42R33-1121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42R33-1121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV04/D1033/39 | Mains Power Connector, 10A, 250VAC, Male | Bulgin | 42R33-1121 vs BZV04/D1033/39 |
BZV04/D1032/45 | Mains Power Connector, 10A, 250VAC, Male | Bulgin | 42R33-1121 vs BZV04/D1032/45 |
BZV04/D1010/72 | Mains Power Connector, 10A, 250VAC, Male | Bulgin | 42R33-1121 vs BZV04/D1010/72 |
BZV04/D1031/97 | Mains Power Connector, 10A, 250VAC, Male | Bulgin | 42R33-1121 vs BZV04/D1031/97 |
BZV04/D1012/34 | Mains Power Connector, 10A, 250VAC, Male | Bulgin | 42R33-1121 vs BZV04/D1012/34 |
BZV04/D1032/32 | Mains Power Connector, 10A, 250VAC, Male | Bulgin | 42R33-1121 vs BZV04/D1032/32 |
BZV04/D1031/27 | Mains Power Connector, 10A, 250VAC, Male | Bulgin | 42R33-1121 vs BZV04/D1031/27 |
BZV04/D1012/91 | Mains Power Connector, 10A, 250VAC, Male | Bulgin | 42R33-1121 vs BZV04/D1012/91 |
BZV04/D1032/06 | Mains Power Connector, 10A, 250VAC, Male | Bulgin | 42R33-1121 vs BZV04/D1032/06 |
BZV04/D1012/19 | Mains Power Connector, 10A, 250VAC, Male | Bulgin | 42R33-1121 vs BZV04/D1012/19 |