Part Details for 42R39-3154-200 by Power Dynamics Inc
Overview of 42R39-3154-200 by Power Dynamics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP4233-154ME | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, Ferrite-Core, | |
MSS1583-154KEB | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 5959, CHIP, 5959, HALOGEN FREE AND ROHS COMPLIANT | |
MSS1583-154KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS, halogen-free |
Price & Stock for 42R39-3154-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2668-42R39-3154-200-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |
Part Details for 42R39-3154-200
42R39-3154-200 CAD Models
42R39-3154-200 Part Data Attributes
|
42R39-3154-200
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
42R39-3154-200
Power Dynamics Inc
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 60320, UL 94V-0 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 42R39-3154-200
This table gives cross-reference parts and alternative options found for 42R39-3154-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42R39-3154-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS06/A1032/2810 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | Bulgin | 42R39-3154-200 vs PS06/A1032/2810 |
PS01/A1022/6310 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | 42R39-3154-200 vs PS01/A1022/6310 |
PS01/B1030/2815 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | 42R39-3154-200 vs PS01/B1030/2815 |
PS00/B1031/6330 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | 42R39-3154-200 vs PS00/B1031/6330 |
PS00/A1013/6300 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | 42R39-3154-200 vs PS00/A1013/6300 |
PS07/B1012/2820 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | Bulgin | 42R39-3154-200 vs PS07/B1012/2820 |
PS01/A1022/6300 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | 42R39-3154-200 vs PS01/A1022/6300 |
PS00/B1031/6320 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | 42R39-3154-200 vs PS00/B1031/6320 |
PS07/B1012/2810 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | Bulgin | 42R39-3154-200 vs PS07/B1012/2810 |
PS00/A1021/6320 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | 42R39-3154-200 vs PS00/A1021/6320 |