Part Details for 43-00010 by Conec Corporation
Overview of 43-00010 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-010 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-010 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 10ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-058BNCX200-010 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-010 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft |
Price & Stock for 43-00010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-00010
|
Heilind Electronics | FEMALE CONNECTOR M12X1 FIELD A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC43-00010
|
Interstate Connecting Components | FEMALE CONNECTOR M12X1 FIELD A | 0 |
|
Buy Now | |
|
CDM Electronics | FEMALE CONNECTOR M12X1 FIELD TACHABLE Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.6100 / $9.1600 | RFQ |