Part Details for 43-00113 by Amphenol CONEC
Overview of 43-00113 by Amphenol CONEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68001-131HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 31 Positions, 2.54 mm (0.100in) Pitch. | |
68001-130HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 30 Positions, 2.54 mm (0.100in) Pitch. | |
68001-134HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 34 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 43-00113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43-00113-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD SCREW Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
16 In Stock |
|
$13.5136 / $18.8000 | Buy Now |