Part Details for 43-01042 by Conec Corporation
Overview of 43-01042 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2010-421MLB | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
EPL2010-421MLC | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
EPL2010-421 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 43-01042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-01042
|
Heilind Electronics | SAL-12B-FK4.3-0,5 | Americas - 0 in Stock |
|
$8.3088 / $10.1806 | Buy Now |
DISTI #
COC43-01042
|
Interstate Connecting Components | SAL-12B-FK4.3-0,5 | 0 |
|
$8.3088 / $10.1806 | Buy Now |
|
CDM Electronics | CONNECTOR- B-CODING FOR PROFIBUS DP Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.4200 / $11.6500 | RFQ |