Part Details for 43-01066 by Amphenol CONEC
Overview of 43-01066 by Amphenol CONEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93690-106-60LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 60 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 43-01066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43-01066-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD SOLDER Min Qty: 80 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9284 | Buy Now |