Part Details for 43-01081 by Conec Corporation
Overview of 43-01081 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93690-108-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
51760-10810008ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 100S 8P STB Right Angle Receptacle. | |
10156001-081210LF | Amphenol Communications Solutions | BergStak 0.50mm Self-Alignment Board-to-Board Connector, Vertical Header 80 Positions, Dual Row |
Price & Stock for 43-01081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-01081
|
Heilind Electronics | FEMALE SOCKET M12X1 WITH WIRES, BACKMOUNT, PG9 | Americas - 0 in Stock2883 On Order |
|
$10.7712 / $13.2300 | Buy Now |
DISTI #
COC43-01081
|
Interstate Connecting Components | FEMALE SOCKET M12X1 WITH WIRES, BACKMOUNT, PG9 | 0961 On Order |
|
$10.7712 / $13.2300 | Buy Now |
|
CDM Electronics | FEMALE SOCKET M12X1 WITH WIRES BACK MT Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.9200 / $15.1500 | RFQ |
Part Details for 43-01081
43-01081 CAD Models
43-01081 Part Data Attributes
|
43-01081
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
43-01081
Conec Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |