Part Details for 43-01165 by Conec Corporation
Overview of 43-01165 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10116519-001LF | Amphenol Communications Solutions | HCI® High Power Connector, Power Supply Connectors, 1x2 Right Angle, HP Receptacle (No Guide). | |
50000-1165H | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 165 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50000-1165HLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 165 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 43-01165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-01165
|
Heilind Electronics | SAL-12S-FK5-X10 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC43-01165
|
Interstate Connecting Components | SAL-12S-FK5-X10 | 0 |
|
Buy Now | |
|
CDM Electronics | SAL-12S-FK5-X10 Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.2100 / $8.6000 | RFQ |
Part Details for 43-01165
43-01165 CAD Models
43-01165 Part Data Attributes
|
43-01165
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
43-01165
Conec Corporation
CONN RCPT 5POS JAM NUT SKT PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Backshell Type | SOLID | |
Body Depth | 0.661 inch | |
Body Diameter | 0.551 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE6.6 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |