-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 5 Contact(s), Copper-Zinc Alloy, Female, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-01199
|
Heilind Electronics | Americas - 149 in Stock |
|
$6.9489 / $8.8279 | Buy Now | |
|
Onlinecomponents.com | Conn M12 Circular SKT 5 POS Solder RA Thru-Hole 5 Terminal SAL-12S-FKHW5 RoHS: Compliant |
140 In Stock |
|
$6.6000 / $9.2700 | Buy Now |
DISTI #
43-01199
|
TME | Socket, M12, PIN: 5, female, A code-DeviceNet / CANopen, THT, IP67 Min Qty: 1 | 94 |
|
$5.9300 / $8.4700 | Buy Now |
DISTI #
COC43-01199
|
Interstate Connecting Components | 49 |
|
$6.9489 / $8.8279 | Buy Now | |
|
CDM Electronics | SAL-12S-FKHW5 Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.4100 / $10.2500 | RFQ |
|
Master Electronics | Conn M12 Circular SKT 5 POS Solder RA Thru-Hole 5 Terminal SAL-12S-FKHW5 RoHS: Compliant |
140 In Stock |
|
$6.6000 / $9.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43-01199
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
43-01199
Conec Corporation
Circular Connector, 5 Contact(s), Copper-Zinc Alloy, Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | CONEC | |
Additional Feature | STANDARD: IEC 60529, SHROUDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ZINC | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER-ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |