Part Details for 43-01221 by Amphenol CONEC
Overview of 43-01221 by Amphenol CONEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-1221GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 12 Positions, GW Compatible Nylon66, Tray Packing. | |
10127820-1221GPLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 12 Positions, GW Compatible Nylon66, Tray Packing, With Pegs. | |
10129206-0012213LF | Amphenol Communications Solutions | DDR4 DIMM, Ultra Low Profile, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch |
Price & Stock for 43-01221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
626-2003-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
60 In Stock |
|
$6.2543 / $10.5000 | Buy Now |
Part Details for 43-01221
43-01221 CAD Models
43-01221 Part Data Attributes
|
43-01221
Amphenol CONEC
Buy Now
|
Compare Parts:
43-01221
Amphenol CONEC
|
Samacsys Manufacturer | Amphenol CONEC |