Part Details for 43-01355 by Conec Corporation
Overview of 43-01355 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135574-119500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Mezzanine, 4-pair, 19 column, 19.5mm. | |
10135583-642402LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board Vertical Receptacle, Dual Row, 64 Positions, 0.80mm (0.031in) Pitch. | |
10135560-119500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine 2-pair, 7 column, 19.5mm stacking height, 56contacts |
Price & Stock for 43-01355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-01355
|
Heilind Electronics | SAL-12-FSV4-0.5-20 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC43-01355
|
Interstate Connecting Components | SAL-12-FSV4-0.5-20 | 0 |
|
Buy Now | |
|
CDM Electronics | SAL-12-FSV4-0.5-20 Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.3500 / $12.9600 | RFQ |