Part Details for 43-02363 by Conec Corporation
Overview of 43-02363 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43-02363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_21795736
|
Arrow Electronics | Conn Power SKT 8 POS 1.7mm Solder ST Thru-Hole 8 Terminal 1 Port RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2111 | Americas - 8 |
|
$8.9210 | Buy Now |
DISTI #
COC43-02363
|
Heilind Electronics | Americas - 0 in Stock |
|
$8.4411 / $10.7218 | Buy Now | |
DISTI #
COC43-02363
|
Interstate Connecting Components | 0 |
|
$8.4411 / $10.7218 | Buy Now |