There are no models available for this part yet.
Overview of 43-10227 by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110227-HMC514LP5 | Analog Devices | HMC514LP5 Evaluation PCB | |
110227-HMC734LP5 | Analog Devices | HMC734LP5 Evaluation PCB | |
110227-HMC513LP5 | Analog Devices | HMC513LP5 Evaluation PCB |
Price & Stock for 43-10227 by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC43-10227
|
Heilind Electronics | FEMALE CONNECTOR M12X1 ANGLED | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC43-10227
|
Interstate Connecting Components | FEMALE CONNECTOR M12X1 ANGLED | 0 |
|
Buy Now | ||
CDM Electronics | FEMALE CONNECTOR M12X1 ANGLED Min Qty: 1 Package Multiple: 1 | 0 |
|
$35.3900 / $49.0000 | RFQ |
CAD Models for 43-10227 by Conec Corporation
Part Data Attributes for 43-10227 by Conec Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
compliant
|
Backshell Type
|
SOLID
|
Body Depth
|
1.063 inch
|
Body Diameter
|
0.571 inch
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE/POLYURETHANE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Reference Standard
|
IEC; UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
GADOLINIUM ZINC
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
5
|