Part Details for 43-10481 by Conec Corporation
Overview of 43-10481 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43-10481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-10481
|
Heilind Electronics | FEMALE CONNECTOR M12X1 AXIAL, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC43-10481
|
Interstate Connecting Components | FEMALE CONNECTOR M12X1 AXIAL, | 0 |
|
Buy Now | |
|
CDM Electronics | FEMALE CONNECTOR M12X1 AXIAL HT Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.7000 / $25.8700 | RFQ |
Part Details for 43-10481
43-10481 CAD Models
43-10481 Part Data Attributes
|
43-10481
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
43-10481
Conec Corporation
CONN FEMALE M12X1 AXIAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | RoHS compliant | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | CONEC | |
Backshell Type | SOLID | |
Body Depth | 1.732 inch | |
Body Diameter | 0.551 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | IEC; UL | |
Shell Finish | NICKEL | |
Shell Material | GADOLINIUM ZINC | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |