Part Details for 43-11273 by Conec Corporation
Overview of 43-11273 by Conec Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-127-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch. | |
77311-127-33LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 33 Positions, 2.54 mm Pitch. | |
77311-127-34LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 34 Positions, 2.54 mm Pitch. |
Price & Stock for 43-11273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-11273
|
Heilind Electronics | SAL-12-RS12-3/A3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SAL-12-RS12-3/A3 RoHS: Compliant |
4 Partner Stock |
|
$15.3100 / $22.9000 | Buy Now |
DISTI #
69859180
|
Verical | Cable Assembly Circular PVC 5m M12 Circular 12 POS M RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 4 |
|
$16.2600 | Buy Now |
DISTI #
COC43-11273
|
Interstate Connecting Components | SAL-12-RS12-3/A3 | 0 |
|
Buy Now | |
|
CDM Electronics | SAL-12-RS12-3/A3 Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.9700 / $27.6500 | RFQ |
DISTI #
C1S149700113408
|
Chip1Stop | Unclassified | 4 |
|
$21.2000 | Buy Now |
|
Master Electronics | SAL-12-RS12-3/A3 RoHS: Compliant |
4 Partner Stock |
|
$15.3100 / $22.9000 | Buy Now |
Part Details for 43-11273
43-11273 CAD Models
43-11273 Part Data Attributes
|
43-11273
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
43-11273
Conec Corporation
CONN JUNCTION M12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 1.929 inch | |
Body Diameter | 0.571 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | IEC; UL | |
Shell Finish | NICKEL | |
Shell Material | GADOLINIUM ZINC | |
Termination Type | WIRE | |
Total Number of Contacts | 12 |