Part Details for 43-11619 by Conec Corporation
Overview of 43-11619 by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-811161900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 16 position, 2.54mm (0.100in) pitch |
Price & Stock for 43-11619
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-11619
|
Heilind Electronics | SAL-12B-RK4.1-RS4.1-1,5/G5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SAL-12B-RK4.1-RS4.1-1,5/G5 RoHS: Compliant |
1 Partner Stock |
|
$20.5600 / $30.7500 | Buy Now |
DISTI #
COC43-11619
|
Interstate Connecting Components | SAL-12B-RK4.1-RS4.1-1,5/G5 | 0 |
|
Buy Now | |
|
CDM Electronics | SAL-12B-RK4.1-RS4.1-1 5/G5 Min Qty: 1 Package Multiple: 1 | 0 |
|
$31.7900 / $44.0200 | RFQ |
|
Master Electronics | SAL-12B-RK4.1-RS4.1-1,5/G5 RoHS: Compliant |
1 Partner Stock |
|
$20.5600 / $30.7500 | Buy Now |