Part Details for 43-15327 by Conec Corporation
Overview of 43-15327 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75915-327LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 27 Positions, 2.54mm (0.100in) Pitch | |
75915-327HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 27 Positions, 2.54mm (0.100in) Pitch. | |
51915-327LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4ACP Right Angle Receptacle, Solder To Board |
Price & Stock for 43-15327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-15327
|
Heilind Electronics | SAL-12C-RKW3PE-5K1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC43-15327
|
Interstate Connecting Components | SAL-12C-RKW3PE-5K1 | 0 |
|
Buy Now |
Part Details for 43-15327
43-15327 CAD Models
43-15327 Part Data Attributes
|
43-15327
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
43-15327
Conec Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 1.024 inch | |
Body Diameter | 0.571 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE6 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | GADOLINIUM ZINC | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |