Part Details for 43-16759 by Conec Corporation
Overview of 43-16759 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43-16759
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-16759
|
Heilind Electronics | SAL-12-RK5.2-2L-3K1025 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC43-16759
|
Interstate Connecting Components | SAL-12-RK5.2-2L-3K1025 | 0 |
|
Buy Now |
Part Details for 43-16759
43-16759 CAD Models
43-16759 Part Data Attributes
|
43-16759
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
43-16759
Conec Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 1.732 inch | |
Body Diameter | 0.571 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE/POLYURETHANE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | IEC; UL | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |