43-16771
Description: Circular Connector,

Overview of 43-16771 by Conec Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 43-16771 by Conec Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # COC43-16771
Heilind Electronics SAL-12-RK5-3L-3A1025 Americas - 0 in Stock
Buy Now
DISTI # COC43-16771
Interstate Connecting Components SAL-12-RK5-3L-3A1025 0
Buy Now

CAD Models for 43-16771 by Conec Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 43-16771 by Conec Corporation

43-16771
Conec Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CONEC CORP
Reach Compliance Code
compliant
Backshell Type
SOLID
Body Depth
1.732 inch
Body Diameter
0.571 inch
Connector Type
CIRCULAR CONNECTOR
Contact Gender
FEMALE
Coupling Type
THREADED
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYAMIDE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Option
WITH CABLE ASSEMBLY
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
GADOLINIUM ZINC
Termination Type
WIRE
Total Number of Contacts
5
Want to compare parts?
  1. 43-16771
    Conec Corporation
    Circular Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 43-16771 by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 43-16771 by Conec Corporation

Select Manufacturer
Which Manufacturer of 43-16771 would you like to use for your alert(s)?
  • Please alert me when 43-16771 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 43-16771 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 43-16771 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 43-16771 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 43-16771.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 43-16771 by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: