Part Details for 43-20128 by Conec Corporation
Overview of 43-20128 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2012-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2012-801ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2012-801 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 43-20128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-20128
|
Heilind Electronics | SAL-12-RKWK5-2K1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC43-20128
|
Interstate Connecting Components | SAL-12-RKWK5-2K1 | 0 |
|
Buy Now |