There are no models available for this part yet.
Overview of 43-21401 by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9221401M2A | Renesas Electronics Corporation | Fast CMOS Octal Bi-Directional Transceiver | |
5962-9221401MRA | Renesas Electronics Corporation | Fast CMOS Octal Bi-Directional Transceiver | |
L17H2140131 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 9/15 (Pin/Socket), Flash Gold, Bright Tin Shell, 4-40 Removable Front Screwlock, 4*Arrowhead Boardlock |
Price & Stock for 43-21401 by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC43-21401
|
Heilind Electronics | SAL-12L-RSW4FE-3K2 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC43-21401
|
Interstate Connecting Components | SAL-12L-RSW4FE-3K2 | 0 |
|
Buy Now |
CAD Models for 43-21401 by Conec Corporation
Part Data Attributes for 43-21401 by Conec Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|