Part Details for 43-21410 by Conec Corporation
Overview of 43-21410 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-410062250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 6 Positions, 2.54mm (0.100in) Pitch. | |
54121-410041600LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
10051922-1410EHLF | Amphenol Communications Solutions | 0.50mm Flex Connector, VLL Series, 14 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Halogen-free & Lead Free Type. |
Price & Stock for 43-21410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-21410
|
Heilind Electronics | SAL-12L-RSW4-5K1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC43-21410
|
Interstate Connecting Components | SAL-12L-RSW4-5K1 | 0 |
|
Buy Now |