Part Details for 430-10-204-00-240000 by Mill-Max Mfg Corp
Overview of 430-10-204-00-240000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 430-10-204-00-240000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4346
|
Newark | Standard Pin Header/Tube |Mill Max 430-10-204-00-240000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8500 / $14.1200 | Buy Now |
DISTI #
430-10-204-00-240000-ND
|
DigiKey | CONN FEMALE 4POS DUAL SMD .1" Min Qty: 1 Lead time: 2 Weeks Container: Tube |
94 In Stock |
|
$7.6138 / $12.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$6.8300 | Buy Now |
|
Bisco Industries | 20 |
|
Buy Now | ||
DISTI #
66762717
|
Verical | Conn Spring Loaded Connector SKT 4 POS 2.54mm Solder Cup ST Cable Mount Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$40.1492 / $44.6731 | Buy Now |
DISTI #
000000000005682626
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$3.1100 / $17.3400 | Buy Now |
Part Details for 430-10-204-00-240000
430-10-204-00-240000 CAD Models
430-10-204-00-240000 Part Data Attributes
|
430-10-204-00-240000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
430-10-204-00-240000
Mill-Max Mfg Corp
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |