Part Details for 430-104 by HH Smith
Overview of 430-104 by HH Smith
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 430-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70210837
|
RS | Connector, Test, PC Test Jacks, Accepts TIPS, 3/16" PCB, Green, Gold Plated | Abbatron / HH Smith 430-104 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8100 / $3.0100 | RFQ |
|
Onlinecomponents.com | Printed Circuit Test Jacks - 3/16" Board Thickness - 0.203" Length - Green. RoHS: Compliant |
250 In Stock |
|
$2.1700 / $3.3400 | Buy Now |
|
Master Electronics | Printed Circuit Test Jacks - 3/16" Board Thickness - 0.203" Length - Green. RoHS: Compliant |
250 In Stock |
|
$2.1700 / $3.3400 | Buy Now |