Part Details for 430-6370-001 by Dialight
Overview of 430-6370-001 by Dialight
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 430-6370-001
430-6370-001 CAD Models
430-6370-001 Part Data Attributes:
|
430-6370-001
Dialight
Buy Now
Datasheet
|
Compare Parts:
430-6370-001
Dialight
Dual Color LED Display Cluster, Yellow/green
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW/GREEN | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 74 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED DISPLAY CLUSTER | |
Terminal Finish | Tin/Lead (Sn/Pb) |